Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoP7708
Order Code2811865
Product RangeTriMode P7500 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15,800.00 |
Price for:Each
Minimum: 1
Multiple: 1
€15,800.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP7708
Order Code2811865
Product RangeTriMode P7500 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth8GHz
Input Voltage Max15V
Test Probe Attenuation4:1, 10:1
For Use WithTektronix DPO70000C, DSA/MSO70000C, DPO/DSA70000D, DPO/70000DX, MSO70000SX Series Oscilloscopes
Product RangeTriMode P7500 Series
SVHCTo Be Advised
Product Overview
- 8GHz TriMode probe with TekFlex connector technology
- Thin and flexible solder tips
- Lightweight and flexible probe cable
- Active buffer tip design for low probe loading
- Full AC calibration of the probe and tip's signal path based upon unique s-parameter models
- Direct control via probe buttons or from the oscilloscope's menus
- Automated control of probe settings via the oscilloscope
- Automatic recognition of the probe and tip when attached to the oscilloscope
Contents
Probes, Accessory kit, Manual, Three solder-in tips, Magnetic cable holder for strain relief, Certificate of traceable calibration, Calibration data report, One-year warranty.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
15V
For Use With
Tektronix DPO70000C, DSA/MSO70000C, DPO/DSA70000D, DPO/70000DX, MSO70000SX Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
8GHz
Test Probe Attenuation
4:1, 10:1
Product Range
TriMode P7500 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6