Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoPHASFL-SVPC
Order Code3787513
Product RangeSignalVu-PC Series
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9,980.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9,980.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoPHASFL-SVPC
Order Code3787513
Product RangeSignalVu-PC Series
Software TypeAutomated Phase Noise / Jitter Measurements
Software EditionStandard
Licence TypeFloating
Media Type-
Software Language-
Supported OSWindows 7, 8, 10
For Use WithTektronix RSA7100A Spectrum Analyzer
Product RangeSignalVu-PC Series
SVHCTo Be Advised
Product Overview
- Phase noise / jitter measurements application - floating license
- Automated phase noise or jitter measurements
- Quick check of phase-locked signals
- 10Hz to 1GHz frequency offset range
Technical Specifications
Software Type
Automated Phase Noise / Jitter Measurements
Licence Type
Floating
Software Language
-
For Use With
Tektronix RSA7100A Spectrum Analyzer
SVHC
To Be Advised
Software Edition
Standard
Media Type
-
Supported OS
Windows 7, 8, 10
Product Range
SignalVu-PC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001