Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11,600.000 |
Product Information
Product Overview
Using the latest in commercial interfaces and available computing power, the RSA USB Spectrum Analyzer Series separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. The RSA503A USB spectrum analyzer offers high performance portable spectrum analysis in a rugged battery powered package. It was built to bring real time spectrum analysis to solving the problems of spectrum managers, interference hunters and network maintenance personnel who need to track down hard to find interferers, maintain RF networks and keep records of their efforts. The heart of the system is the USB-based RF spectrum analyzer that captures 40MHz bandwidths with great fidelity in harsh environments. The RSA503A operates with SignalVu-PC, a powerful program used as the basis of Tek’s traditional spectrum analyzer which offers a deep analysis capability. It is used in spectrum management, interference hunting, maintenance, installation and repair of radio networks.
- Frequency range from 9KHz to 3GHz
- Standard GPS/GLONASS/Beidou receiver for mapping
- Optional tracking generator for gain/loss, antenna and cable measurements
- Streaming capture can be used to record and play back long term events
- Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions
- Internal battery for extended field operations
- 100μsec minimum signal duration with 100% probability of intercept ensures to see problem every time
- Operating temperature range from -10°C to +55°C (without battery), -10°C to +45°C (with battery)
- Dimension of 299.1mm x 67.3mm x 271.3mm (W x H x L), net weight 2.54Kg (without battery)
- Requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system
- 40 MHz Captue Bandwidth
- 60 / 70 dB SFDR
- Rugged chassis
- Choose your form factor for Field or Lab
Applications
Test & Measurement
Contents
RSA503A spectrum analyzer, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
PC Based
9kHz to 3GHz
299.1mm
3.17kg
EU, SWISS, UK
RSA500A Series
65.28mm
271.25mm
3 Years
No SVHC (12-Jan-2017)
Alternatives for RSA503A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate