Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12,200.000 |
Product Information
Product Overview
Using the latest in commercial interfaces and available computing power, the RSA USB Spectrum Analyzer Series separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. The RSA603A USB spectrum analyzer offers high bandwidth laboratory spectrum analysis in a small, very transportable package. It brings real-time spectrum analysis and wide analysis bandwidth to solving the problems of engineers who need to characterize, validate and manufacture their designs. The heart of the system is the USB-based RF spectrum analyzer that captures 40MHz bandwidths with great fidelity. The RSA603A operates with SignalVu-PC, a powerful program used as the basis of Tek's traditional spectrum analyzers, offering a deep analysis capability previously unavailable in low-cost laboratory solutions. It is used in spectrum management, interference hunting, maintenance, installation and repair of radio networks.
- Frequency range from 9KHz to 3GHz
- Standard GPS/GLONASS/Beidou receiver for mapping
- Optional tracking generator for gain/loss, antenna and cable measurements
- Streaming capture can be used to record and play back long term events
- Amplitude accuracy of 0.2 dB to 3GHz (95% confidence)
- Application programming interface included for development of custom programs
- 100μsec minimum signal duration with 100% probability of intercept ensures to see problem every time
- Operating temperature range from -10°C to +55°C
- Dimension of 222.3mm x 75mm x 358.6mm (W x H x L), net weight 2.79Kg
- Requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system
- 40 MHz Captue Bandwidth
- 60 / 70 dB SFDR
- Real-time signal acquisition display and tracking generator option for component characterisation
- Popular wireless standards supported, including Bluetooth and WLAN modules
- Choose your form factor for Field or Lab
Applications
Test & Measurement
Contents
RSA603A spectrum analyzer, USB 3.0 cable (2 M), A-A connection, screw lock, quick-start manual (printed), connector covers, power cord, USB memory device with SignalVu-PC, API and documentation files.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
PC Based
9kHz to 3GHz
358.57mm
2.88kg
EU, SWISS, UK
RSA500A Series
75.03mm
222.25mm
3 Years
No SVHC (12-Jan-2017)
Alternatives for RSA603A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate