You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SUP2-BW7T202

Test License Key Upgrade, Bandwidth Upgrade - 70 MHz to 200 MHz on 2 Channel Models

TEKTRONIX SUP2-BW7T202
TEKTRONIX SUP2-BW7T202
TEKTRONIX SUP2-BW7T202
TEKTRONIX SUP2-BW7T202
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
SUP2-BW7T202
Order Code:
3787520
Product Range
TBS2000B
Technical Datasheet:
SUP2-BW7T202   Datasheet
See all Technical Docs

Product Range Selector (TBS2000B)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bandwidth Upgrade - 70 MHz to 200 MHz on 2 Channel Models

:
TEKTRONIX TBS2000B Series Oscilloscopes

:
TBS2000B

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Upgrade 70MHz to 200MHz on 2-channel models of TBS2000B Series oscilloscopes.

Digital Delivery

Download within 3 business days

This item can't be cancelled or returned

€1,350.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,350.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --