Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5,230.000 |
Product Information
Product Overview
TAP1500 single-ended active FET probe (cable length 275inch). It provides excellent high-speed electrical and mechanical performance required for today's digital system designs. Suitable for applications such as high-speed digital systems design, component design and characterization, manufacturing engineering and test, educational research and signals with voltage swings up to 16V. Easy access to oscilloscope probe menu display for probe status/diagnostic information, and to control probe DC offset.
- Outstanding electrical performance, ≥1.5GHz probe bandwidth, <267ps rise time
- ≤1pF input capacitance, 1Mohm input resistance
- Versatile mechanical performance, robust design for reliability, easy to use
- Small compact probe head for probing small geometry circuit elements
- DUT attachment accessories enable connection to SMDs as small as 0.5mm pitch
- Connects directly to oscilloscopes with the TekVPI™ probe interface
- Provides automatic units scaling and readout on the oscilloscope display
- Remote GPIB/USB probe control through the oscilloscope
- Height is 0.19inch, width is 0.31inch, length is 2.30inch
- 0°C to +50°C operating temperature range
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Active
15V
Tektronix DPO7000 & DPO/MSO4000 Series Oscilloscopes
No SVHC (17-Dec-2014)
1.5GHz
10:1
-
Alternatives for TAP1500
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate