Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €531.000 |
Product Information
Product Overview
TBS1052C is a 50MHz bandwidth, 2 channel digital storage oscilloscope. offering affordable performance in a compact design, the TBS1000C Oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1052C includes a 7" WVGA colour display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students. The HelpEverywhere® system provides useful tips and hints throughout the user interface to make the instrument more approachable to a new user.
- 7inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements, small footprint and light weight
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter, pan and zoom capability
- Multi-language user interface with 10 languages support in user interface and front panel overlay
- Autoset, cursors, and measurements can be disabled to help educators teach students basic concepts
- Fanless design contributes to low noise operation
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Dimension is 154.94mm x 325.12mm x 106.68mm (H x W x D)
- 5 year warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Oscilloscope, TPP0100 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Five-year warranty covering all parts and labour, excluding probes.
Notes
Educators will get a 25% discount on this Tektronix product, offer valid until 31st December 2025.
Technical Specifications
TBS1000C Series
50MHz
20 kpts
WVGA TFT Colour
5 Years
To Be Advised
2 Channel
1GSPS
-
DSO, 50MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal Certificate
UK Type G
Technical Docs (3)
Alternatives for TBS1052C
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate