Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,620.000 |
Product Information
Product Overview
TCP2020 is a high-performance easy-to-use AC/DC current probe designed for use with a variety of oscilloscopes. The TCP2020 is designed for use with any instrument with BNC inputs and greater than 100kΩ input termination. This AC/DC current probe provides sufficient performance to support 50MHz measurement system bandwidth. The TCP2020 provides a maximum 20ARMS measurement range. This probe provides excellent accuracy to current levels as low as 10mA, important for meeting today's challenging current measurement needs.
- Easy to use and accurate AC/DC current measurements
- DC to greater than 50MHz bandwidth
- Core jaw diameter of 5mm (0.2")
- Accurately measures current levels as low as 10mA per division
- High accuracy with typically less than 1% DC gain error
- Split-core construction allows easy circuit connection
- Low noise and DC drift
- 20ARMS maximum current capability
- 100A peak pulse current capability
- 10mA/mV sensitivity
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
BNC Plug
20A
Tektronix TDS Series Oscilloscopes
No SVHC (17-Dec-2014)
Current Clamp
10mA
-
Alternatives for TCP2020
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate