Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,500.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCPA400
Order Code4360278
Technical Datasheet
Accessory TypeCurrent Probe Amplifier
For Use WithDPO2000, MSO2000, DPO3000, MSO3000, TPS2000, THS3000, TBS1000, TDS3000, TDS2000
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
TCPA400 is an AC/DC current probe amplifier for higher current levels, the TCPA400 amplifier with the TCP404XL current probe measures 500A DC continuous and 750A DC continuous, derated with duty cycle.
- AC/DC input coupling
- Low insertion impedance reduces device under test loading
- Split-core construction allows easy circuit connection
- Low DC drift and noise allows improved low-level current measurements
- 3rd Party safety certification
Technical Specifications
Accessory Type
Current Probe Amplifier
Product Range
-
For Use With
DPO2000, MSO2000, DPO3000, MSO3000, TPS2000, THS3000, TBS1000, TDS3000, TDS2000
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2