Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,120.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,120.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTDP0500
Order Code1856715
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth500MHz
Input Voltage Max100V
Test Probe Attenuation5:1, 50:1
For Use WithTektronix TekVPI Probe Interface Oscilloscopes
Product Range-
Product Overview
TDP0500 is a high voltage differential probe specifically designed for use with and direct connection to Tektronix oscilloscopes with either the TekVPI™ probe interface or TekProbe BNC. 500MHz probe with TekVPI interface. Easy to use - provides automatic units scaling and readout on the oscilloscope display. Easy access to scope-displayed probe menu for probe setup control and operating status information. Remote GPIB/USB probe control through the oscilloscope.
- Outstanding electrical performance
- Zeros out output offset
- Versatile DUT connectivity
- Robust design for reliability
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
100V
For Use With
Tektronix TekVPI Probe Interface Oscilloscopes
Bandwidth
500MHz
Test Probe Attenuation
5:1, 50:1
Product Range
-
Alternatives for TDP0500
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81