Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €55.510 |
5+ | €53.960 |
10+ | €53.540 |
Price for:Each
Minimum: 1
Multiple: 1
€55.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELE
Manufacturer Part NoE1ZNT
Order Code1688032
Technical Datasheet
Time Min10min
Time Max3h
Contact Style1CO
Contact Current Max10A
Controller Output-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Time Min
10min
Contact Style
1CO
Controller Output
-
SVHC
No SVHC (21-Jan-2025)
Time Max
3h
Contact Current Max
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072