2014-13101-000
Bluetooth Protocol Analyser, Low Energy, Frontline BPA Series
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,675.000 |
Product Information
Product Overview
2014-13101-000 is a BPA® low energy Bluetooth® protocol analyser. The ComProbe BPA low energy protocol analyser includes powerful ComProbe software and BPA low-energy hardware interface. Bluetooth low energy wireless technology is rapidly changing how wireless world connects. Consuming only fraction of power of Basic Rate/Enhanced Data Rate (BR/EDR) Bluetooth wireless technology, Bluetooth Smart technology will allow hundreds of millions of new wireless devices to interoperate within Bluetooth ecosystem. From watches, sports, fitness devices, to wellness, healthcare, Bluetooth Smart technology is expected to greatly accelerate wireless evolution. The BPA low energy hardware interface is one member of an extensive arsenal of technology-specific hardware interfaces, all functioning with powerful ComProbe software. This modular approach allows greater flexibility in protocol analysis and debugging, and provides comprehensive coexistence views over virtually any combination of protocols.
- Analyse now - see events as they occur through live decoding and decryption of encrypted data
- Extraordinarily portable size and USB-powered make this the perfect tool for bench or field
- No hassles decoding - features simple device setup for developers
- Excellent value: Tailored specifically to low energy analysis features max value for money
- Industry-best decodes: Bluetooth decodes that make for reliable development and problem-solving
- Maximum flexibility: decoderScript lets you specify decodes for custom protocols
- Reduces debug time w/ concurrent live capture, display, decode, filter, detection of protocol error
- USB powered (USB 2.0) power, USB 2.0 Mini-B bus type
- Operating temperature range from 5° to 55°C (41° to 95°F)
- Dimension is 3.5” X 1.75” X 0.71”
Technical Specifications
Frontline BPA Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate