Print Page
HDO4K-CAN XL TD
Test License Key Upgrade, CAN XL Trigger and Decode Option
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-CAN XL TD
Order Code4656265
Product RangeHDO4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,520.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,520.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-CAN XL TD
Order Code4656265
Product RangeHDO4000 Series
Technical Datasheet
Accessory TypeCAN XL Trigger and Decode Option
Product RangeHDO4000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDO4K-CAN XL TD is a CAN- CAN FD- CAN XL trigger and decode option for HDO4000 series oscilloscopes.
- Symbolic trigger setup, decode, and data extraction and graph setup using DBC or ARXML file
- Error-frame red colour decode highlight
- DATA trigger pattern setup can be less than full bytes/nibbles and can be spread across bytes
- Conditional ID definition (<=, =, >, >=, <>, IN RANGE, OUT of RANGE)
- Supports 29-bit GM CAN priority ID, source ID, parameter ID trigger and decode
- Supports CAN XL SIC and FAST mode up to 20Mb/s
Technical Specifications
Accessory Type
CAN XL Trigger and Decode Option
Product Range
HDO4000 Series
For Use With
Teledyne Lecroy HDO4000 Series High Definition Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001