Print Page
HDO4K-FLEXRAYBUS TD
Test License Key Upgrade, FlexRay Trigger and Decode Option
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-FLEXRAYBUS TD
Order Code4656273
Product RangeHDO4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8,105.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,105.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-FLEXRAYBUS TD
Order Code4656273
Product RangeHDO4000 Series
Technical Datasheet
Accessory TypeFlexRay Trigger and Decode Option
Product RangeHDO4000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDO4K-FLEXRAYBUS TD is a FLEXRAY trigger and decode option for HDO4000 series oscilloscopes. Triggering on the complex FlexRay protocol is made easy. Set up a simple TSS (Start) symbol trigger with a single button press or trigger on any part of a FlexRay frame including ID, Cycle Count, Cycle Repetition Factor, and Frame Qualifier. FlexRay defined Symbols and Errors can also be incorporated into the trigger making it as simple or advanced as necessary. Conditional triggering can be set to trigger on any range of Frame IDs or Cycles.
- Physical layer measurements: propagation delay, asymmetric delay, truncation, jitter, SI voting
- Supports 2.5, 5 and 10Mb/s signals
Technical Specifications
Accessory Type
FlexRay Trigger and Decode Option
Product Range
HDO4000 Series
For Use With
Teledyne Lecroy HDO4000 Series High Definition Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001