Print Page
HDO4K-I2CBUS TD
Test License Key Upgrade, I2C Bus Trigger and Decode Option
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-I2CBUS TD
Order Code4656274
Product RangeHDO4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,520.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,520.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-I2CBUS TD
Order Code4656274
Product RangeHDO4000 Series
Technical Datasheet
Accessory TypeI2C Bus Trigger and Decode Option
Product RangeHDO4000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDO4K-I2CBUS TD is a I2C bus trigger and decode option for HDO4000 series oscilloscopes.
- Set an ACK condition (ACK, NO ACK, Don’t Care) in all frame trigger setups
- Does not require clock trace to be displayed during decode
- EEPROM read/write 2048 byte trigger capability
- Frame Length trigger capability
- Address can include a R/W bit, or define as don’t care
- Use analogue or digital (MSO) inputs for acquisition and triggering
- EXT input may be used for clock signal
Technical Specifications
Accessory Type
I2C Bus Trigger and Decode Option
Product Range
HDO4000 Series
For Use With
Teledyne Lecroy HDO4000 Series High Definition Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001