Print Page
HDO4K-UART-RS232BUS TD
Test License Key Upgrade, UART and RS-232 Trigger and Decode Option
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-UART-RS232BUS TD
Order Code4656290
Product RangeHDO4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,520.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,520.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-UART-RS232BUS TD
Order Code4656290
Product RangeHDO4000 Series
Technical Datasheet
Accessory TypeUART and RS-232 Trigger and Decode Option
Product RangeHDO4000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDO4K-UART-RS232BUS TD is a UART and RS232 BUS trigger and decode option for HDO4000 series oscilloscopes.
- Completely configurable UART-byte structure
- Customizable message frame (multiple bytes in one frame) for proprietary protocol triggering
- Supports 9-bit “address” or “wakeup” mode in byte definition (triggering and decoding)
- Supports up to 16-bit data words for decoding
- Binary, hexadecimal, ASCII or decimal decoding
- Polarity either IdleLow or IdleHigh
- Use analogue or digital (MSO) inputs for acquisition and triggering
Technical Specifications
Accessory Type
UART and RS-232 Trigger and Decode Option
Product Range
HDO4000 Series
For Use With
Teledyne Lecroy HDO4000 Series High Definition Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001