T3DSO2354HD
Digital Oscilloscope, T3DSO2000HD Series, 4 Analogue, 350 MHz, 2 GSPS, 200 Mpts, 1 ns
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,795.000 |
Product Information
Product Overview
T3DSO2354HD is a T3DSO2000HD series digital oscilloscope. It employs the latest technology which features a maximum waveform capture rate of up to 100,000wfm/s, 256-level intensity grading display function plus a colour temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as history waveform recording, search and navigate functions, mask test, bode plot, power analysis and histogram allow for extended waveform records to be captured, stored, and analysed. An impressive array of measurement and math capabilities, options for a 25MHz arbitrary waveform generator, as well as serial decoding are also features of the T3DSO2000HD. The large 10.1’’ display capacitive touch screen supports multi-touch gestures. It also supports mouse control, and remote web control over LAN.
- 4 analogue channels, 350 MHz bandwidth, 200Mpts/ch record length
- 12-bit analogue-digital convertors with sample rate up to 2GSa/s
- Frontends with 65µVrms noise floor at 35MHz bandwidth and 0.5% DC gain accuracy
- Supports protocols I²C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I²S, MIL-STD-1553B, SENT & Manchester
- History waveform record (history) function, the maximum recorded waveform length is 80,000 frames
- Automatic measurements on 50+ parameters
- 2Mpts FFT, addition, subtraction, multiplication, division, integration, differential, square root
- Input voltage range from 100 to 240Vrms, 50/60Hz
- USB hosts, USB device (USBTMC), LAN (VXI-11/Telnet/socket), pass/fail, trigger out interfaces
- Dimension is 316.99mm × 235.96mm × 148.84mm (including knobs and supporting legs)
Contents
Digital oscilloscope, Passive probe x 4, USB cable, Power cord, Wireless mouse, Quick start guide, Certificate of calibration.
Technical Specifications
T3DSO2000HD Series
350MHz
200 Mpts
TFT LCD Capacitive Touch Screen
3 Years
No SVHC (21-Jan-2025)
4 Analogue
2GSPS
1ns
DSO, 350 MHz, 4x Passive Probes, USB Cable, Power Cord, Wireless Mouse, Quick Start Guide, Cal
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate