Print Page
T3PP350
T3DSO PASSIVE PROBE, 350 MHZ, 10-1, 1 MOHM-10 MOHM, 300VRMS CAT II 07AM8835
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €193.460 |
Price for:Each
Minimum: 1
Multiple: 1
€193.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3PP350
Order Code4543963
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth350MHz
Input Voltage Max600V
Test Probe Attenuation10:1
Product Range-
SVHCTo Be Advised
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Teledyne Lecroy T3DSO1000/1000A, T3DSO2000A, T3DSO3000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
350MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072