Print Page
USB-TMA2-M01-X
Protocol Analyser, USB 2.0, Advanced System, Mercury T2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMA2-M01-X
Order Code4656185
Product RangeMercury T2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,780.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,780.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMA2-M01-X
Order Code4656185
Product RangeMercury T2 Series
Technical Datasheet
Product RangeMercury T2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-TMA2-M01-X is a Mercury™ T2 USB 2.0 advanced Protocol Analyzer system. The Teledyne LeCroy Mercury T2 is the industry’s smallest, most affordable hardware-based USB 2.0 protocol analyser that combines the de-facto standard CATC Trace display with the very latest USB class decoding. The Mercury T2 fits in a shirt pocket yet provides much of the same lab quality protocol analysis capabilities offered in Teledyne LeCroy’s top-of-the-line USB analysers.
- Equipped with CATC trace analysis software for faster interpretation and debug of USB traffic
- AutoDetect USB 2.0 speeds that automatically detects low, full, and high speed connections
- Capable of capturing all USB speeds up to 2.0 including OTG (On-the-Go)
- Features 256MB of on-board memory and also supports spool-to-disk capture for extended recording
- Extensive decodes - mass storage, Bluetooth HCI, hub, PTP/still Image, printer, HID, audio
- Hardware filtering - automatically exclude non-essential and redundant packets from the trace
- Intelligent reporting -quickly identify and track error rates, abnormal bus or timing conditions
- Provides triggering with drag-and-drop selections for PID type, data patterns, errors and bus event
- Features USB real-time statistics, export to .CSV, automation API, verification script engine
- Compact, bus-powered system measures 3.0” x 3.5”, weighs 5 oz
Technical Specifications
Product Range
Mercury T2 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001