Print Page
USB-TMAP2-M03-X
Protocol Analyser, USB 2.0, Advanced System, Mercury T2P Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMAP2-M03-X
Order Code4656187
Product RangeMercury T2P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,040.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,040.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMAP2-M03-X
Order Code4656187
Product RangeMercury T2P Series
Technical Datasheet
Product RangeMercury T2P Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-TMAP2-M03-X is a mercury T2P USB 2.0 advanced analyser system includes power tracker (VBUS, VCONN, & CC power analysis). This portable and affordable compact bus-powered system weighs under 8oz. It features high impedance probe (non-intrusive probe preserves real world signal and timing conditions), advanced triggering (isolates important traffic, specific errors or patterns), hardware filtering (automatically exclude non-essential traffic), event reporting (quickly identify and track error rates, abnormal bus activity or timing conditions).
- USB2.0 / USB1.1 recording
- Spool-to-disk recording
- 512MB recording memory
- USB 2.0 event triggering
- PID type and dev address, data pattern
- Max states per sequence 7 and max number of sequences 2
- Type-C connectors, cables, adapters
- USB Real-time Statistics (RTS), automation API
- Verification Script Engine (VSE), export to .CSV (packet layer)
- Automation API, power tracker
Technical Specifications
Product Range
Mercury T2P Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001