Print Page
USB-TMSP2-M03-X
Protocol Analyser, USB 2.0, Standard System, Mercury T2P Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMSP2-M03-X
Order Code4656191
Product RangeMercury T2P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,145.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,145.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMSP2-M03-X
Order Code4656191
Product RangeMercury T2P Series
Technical Datasheet
Product RangeMercury T2P Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-TMSP2-M03-X is a Mercury T2P USB 2.0 standard analyser system includes power tracker.
- Supports USB power delivery 2.0 & 3.0 – captures and decodes all Configuration Channel (CC) events
- CATC trace analysis software - faster interpretation and debug of USB traffic
- Portable and convenient - bus powered analyser works with any Windows-based PC
- AutoDetect USB 2.0 speeds - automatically detects low, full, and high-speed connections
- Power Tracker™ - graphical view of VBUS and CC voltages synchronized to PD protocol messages
- Up to 512MByte recording capacity
- Spool-to-disk mode - record for hours or even days with spool-to-disk capture
- Non-intrusive high impedance probe, advanced triggering, extensive decodes, hardware filtering
- Intelligent reporting - quickly identify and track error rates, abnormal bus or timing conditions
- Sophisticated viewing: complete packet, transaction, transfer layer views of USB 2.0, PD protocol
Technical Specifications
Product Range
Mercury T2P Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001