WAVESURFER 3024Z PROMO2
Digital Oscilloscope, PROMO2, WaveSurfer 3000z Series, 4 Analogue, 200 MHz, 4 GSPS, 10 Mpts
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5,160.000 |
Product Information
Product Overview
WAVESURFER 3024Z PROMO2 is a WaveSurfer 3000z series DSO with fully loaded promotion package. It provides the Most Advanced User Interface (MAUI) through a 10.1” capacitive touch screen. It promotes true versatility with 20Mpts of interleaved memory, multi-instrument capabilities and a powerful, deep toolbox.
- 200MHz bandwidth, 4 analogue channels, 2GS/s sample rate per channel
- Fast waveform update - up to 130,000 waveforms/sec
- WaveScan search and find
- History mode waveform playback
- Waveform control knobs for channel, zoom, math and memory traces
- “Push” knobs - push functionality provides shortcuts to common actions
- External monitor DB-15 connector, USBTMC over USB 2.0 for remote connectivity
- Easy connectivity with Ethernet, 4xUSB 2.0 ports, micro SD port - 16GBmicro SD card installed std
- Rotating and tilting feet for four different viewing positions
- Dimension is (HWD) 10.63”H x 14.96”W x 4.92”D (270 mm x 380 mm x 125 mm)
Contents
WaveSurfer 3000z Oscilloscope, Fully loaded promotion package (WS3K-EMB, WS3K-PWR, WS3K-FG, WS3K-AUDIOBUS TD, WS3K-AUTO, WS3K-CAN FDBUS TD, WS3K-FLEXRAYBUS TD), Passive probe (total of 1 per channel), 1 micro SD card (installed), Micro SD card adapter, Protective front cover, Getting started guide, Commercial NIST traceable calibration with certificate, Power cable for the destination country, 3-year warranty.
Technical Specifications
WaveSurfer 3000z Series
200MHz
10 Mpts
Capacitive Touch Screen
3 Years
No SVHC (21-Jan-2025)
4 Analogue
4GSPS
1.75ns
DSO, 200MHz, 10:1 Passive Probe, SD Card & Adapter, Protective Cover, Start Guide, Power Cable, Cal
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate