Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGCS850C201
Order Code2847522
Product RangeOsiSense XG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,302.000 |
5+ | €1,276.000 |
10+ | €1,250.000 |
25+ | €1,224.000 |
50+ | €1,198.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,302.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGCS850C201
Order Code2847522
Product RangeOsiSense XG
Technical Datasheet
Antenna TypeRFID
Operating Frequency13.56MHz
Antenna Connector4 Pins Male M8, 2x 4 Pins Female M12 Connector
Antenna Cable Length-
Transmit Power-
Antenna PolarisationVertical
Gain-
Antenna MountingPanel
Product RangeOsiSense XG
SVHCTo Be Advised
Product Overview
- Adapted to various applications such as production workshops, traceability or access control
- Easy to install, connect and configure
- RFID identification
Applications
Automation & Process Control
Technical Specifications
Antenna Type
RFID
Antenna Connector
4 Pins Male M8, 2x 4 Pins Female M12 Connector
Transmit Power
-
Gain
-
Product Range
OsiSense XG
Operating Frequency
13.56MHz
Antenna Cable Length
-
Antenna Polarisation
Vertical
Antenna Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401