Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB320246
Order Code2847526
Product RangeOsiSense XG Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.160 |
5+ | €36.790 |
10+ | €36.140 |
25+ | €35.500 |
50+ | €34.300 |
Price for:Each
Minimum: 1
Multiple: 1
€42.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB320246
Order Code2847526
Product RangeOsiSense XG Series
Technical Datasheet
Tag TypeRFID
Frequency13.56MHz
Memory Size2KB
Product RangeOsiSense XG Series
SVHCTo Be Advised
Product Overview
XGHB320246 is a set of 5 Telemecanique radio frequency identification XGHB electronic tag.
- Disc design
- FeRAM memory type and 2KB memory capacity
- 13.56MHz RFID frequency
- Nominal sensing distance of 1.65in (42mm) XGCS49 + field expander XGFEC540
- Outer dimension Ø is 30 x 3mm
- Read time 7 + 2 x (number of 16bit words) ms and write time 7 + 2.4 x (number of 16bit words) ms
- IP68 degree of protection
- By screws fixing mode
- 10 year(s) data retention time
- PPA (polyphthalamide) material
Technical Specifications
Tag Type
RFID
Memory Size
2KB
SVHC
To Be Advised
Frequency
13.56MHz
Product Range
OsiSense XG Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003