Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA010A2S12
Order Code2455522
Product RangeXMLA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €192.050 |
| 5+ | €185.540 |
| 10+ | €179.450 |
| 25+ | €175.860 |
| 50+ | €172.270 |
Price for:Each
Minimum: 1
Multiple: 1
€192.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA010A2S12
Order Code2455522
Product RangeXMLA Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min0.6bar
Operating Pressure Max10bar
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max120VAC
Electrical ConnectionScrew Clamp Terminals
Switching Current Max100mA
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXMLA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XMLA series Pressure and Vacuum Switch has a fixed differential and is for detection of a single threshold. It incorporates a 1-change over single-pole contact. The pressure and vacuum switch is for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids or viscous products, up to 7250psi.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
10bar
Contact Configuration
SPDT
Electrical Connection
Screw Clamp Terminals
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
XMLA Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
0.6bar
Sensor Mounting
Panel / Chassis
Switching Voltage Max
120VAC
Switching Current Max
100mA
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.692
Product traceability