Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N18PA349D
Order Code530359
Product RangeXS Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.220 |
5+ | €98.220 |
10+ | €96.210 |
25+ | €94.210 |
50+ | €92.200 |
Price for:Each
Minimum: 1
Multiple: 1
€100.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N18PA349D
Order Code530359
Product RangeXS Series
Technical Datasheet
Sensing Range Max10mm
Thread Size - MetricM18
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max38V
Product RangeXS Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XS1N18PA349D from Schneider is an OsiSense XS inductive proximity sensor for general purpose applications. It is a cylindrical, flush mountable, 3wire DC solid state output inductive proximity sensor for non contact sensing of metal objects up to 10mm distance.
- Standard cylindrical M18
- Discrete output function is 1NO
- Discrete output type is PNP
- Male connector M12 with 4 pins
- Rated supply voltage range from 12VDC to 24VDC with reverse polarity protection
- Switching capacity is 200mA DC with overload and short circuit protection
- IP degree of protection of IP69 K conforming to DIN 40050 and IP67 conforming to IEC 60529
- Compliant to UL, CSA standard
- 50mm size
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Robotics
Technical Specifications
Sensing Range Max
10mm
Sensor Output Type
PNP
Supply Voltage DC Max
38V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056