Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0APSNM12
Order Code2663086
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €110.500 |
5+ | €108.290 |
10+ | €106.080 |
25+ | €103.870 |
50+ | €101.660 |
Price for:Each
Minimum: 1
Multiple: 1
€110.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0APSNM12
Order Code2663086
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max20m
Sensor Output TypePNP
Sensing MethodMultimode
Product RangeOsiSense XU Series
Connection MethodM12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product Overview
The XUB0APSNM12 is a multimode Photoelectric Sensor with PNP 1 normally-open or 1 normally-closed programmable discrete output. The XUB M18 cylindrical sensor with DC output circuit type, for sensing of metal objects up to 20m. It is best in class quality and immunity to harsh industrial environments. The OsiSense XU axial line of sight sensor supports red polarized reflex and infrared thru beam, infrared diffuse with background suppression and infrared diffuse type of emission. It has yellow LED for output state, red LED for instability and green LED for supply.
- 3-wire wiring technique
- 4-pin M12 male connector
- Solid type output type
- PBT enclosure
- IP69K, IP67, IP65 Protection rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
20m
Sensing Method
Multimode
Connection Method
M12 Connector
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
OsiSense XU Series
Supply Voltage DC Min
12V
Alternatives for XUB0APSNM12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043