Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB9BPAWM12
Order Code1974062
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €111.400 |
5+ | €105.830 |
10+ | €103.710 |
25+ | €101.600 |
Price for:Each
Minimum: 1
Multiple: 1
€111.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB9BPAWM12
Order Code1974062
Technical Datasheet
Sensing Range Max2m
Supply Voltage DC Min12V
Sensor Output TypePNP
Supply Voltage DC Max24V
Product Range-
Alternatives for XUB9BPAWM12
1 Product Found
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
PNP
Product Range
-
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054