Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK5ARCNL2.
Order Code2455577
Product RangeOsiSense XUK5A Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €124.130 |
| 5+ | €121.650 |
| 10+ | €119.160 |
| 25+ | €116.680 |
| 50+ | €114.200 |
Price for:Each
Minimum: 1
Multiple: 1
€124.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK5ARCNL2.
Order Code2455577
Product RangeOsiSense XUK5A Series
Technical Datasheet
Sensing Range Max1m
Sensor Output TypeRelay
Sensing MethodDiffuse
Product RangeOsiSense XUK5A Series
Supply Voltage DC Min24V
Connection MethodCable
Supply Voltage DC Max240V
Product Overview
The OsiSense XUK5A series 1mm diffuse through-beam general purpose Photoelectric Sensor with sensing distance related to system and single mode function.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
1m
Sensing Method
Diffuse
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
OsiSense XUK5A Series
Connection Method
Cable
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184