Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUKC1PSMM12
Order Code3130928
Product RangeOsiSense XU Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,090.000 |
| 5+ | €953.910 |
| 10+ | €790.390 |
| 25+ | €708.620 |
| 50+ | €654.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1,090.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUKC1PSMM12
Order Code3130928
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Distance Max20mm
Sensor Output TypePNP
Sensing MethodDiffuse
Product RangeOsiSense XU Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage DC Max24V
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
20mm
Sensing Method
Diffuse
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Supply Voltage Max
24V
Sensor Output Type
PNP
Product Range
OsiSense XU Series
Connection Method
M12 Connector
Supply Voltage Min
12V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092