Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX512A1KAM8
Order Code2766108
Product RangeOsiSense XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €451.470 |
5+ | €442.440 |
10+ | €433.410 |
25+ | €424.380 |
50+ | €415.350 |
Price for:Each
Minimum: 1
Multiple: 1
€451.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX512A1KAM8
Order Code2766108
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Range Min6.4mm
Sensing Range Max51mm
Beam Angle11°
Switching Frequency500kHz
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
6.4mm
Beam Angle
11°
External Diameter
-
Operating Temperature Min
-20°C
Product Range
OsiSense XX Series
Sensing Range Max
51mm
Switching Frequency
500kHz
Sensitivity (dB)
-
Operating Temperature Max
65°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028