Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV11V2L5
Order Code2915090
Product RangeXG Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.350 |
10+ | €15.040 |
Price for:Each
Minimum: 1
Multiple: 1
€15.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV11V2L5
Order Code2915090
Product RangeXG Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type AM12 Sensor Straight 3 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXG Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
XG Series
Connector Type A
M12 Sensor Straight 3 Position Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58