Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR1111064D25
Order Code2915085
Product RangeXZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €129.420 |
5+ | €124.140 |
10+ | €122.900 |
25+ | €121.650 |
50+ | €119.220 |
Price for:Each
Minimum: 1
Multiple: 1
€129.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR1111064D25
Order Code2915085
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Sensor Straight 5 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to M12 Straight Receptacle
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 5 Position Receptacle
No. of Positions5 Positions
Cable Length - Metric25m
Cable Length - Imperial82ft
Product RangeXZ Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight 5 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
M12 Sensor Straight 5 Position Receptacle
Cable Length - Metric
25m
Product Range
XZ Series
Connector to Connector
M12 Straight Receptacle to M12 Straight Receptacle
Connector Type B
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
82ft
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9