Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKD06
Order Code2765857
Product RangeOsiSense XC Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.600 |
| 5+ | €31.950 |
| 10+ | €31.300 |
| 20+ | €30.640 |
Price for:Each
Minimum: 1
Multiple: 1
€32.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKD06
Order Code2765857
Product RangeOsiSense XC Series
Technical Datasheet
IP / NEMA Rating-
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
The ZCKD06 is a multidirectional Limit Switch Head with plastic construction.
- -25 to 70°C Operating temperature range
- Green product
Applications
Industrial
Technical Specifications
For Use With
Schneider XCKL, XCKM & XCKS Series Limit Switches
Product Range
OsiSense XC Series
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034