Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.470 |
5+ | €76.590 |
10+ | €74.940 |
Price for:Each
Minimum: 1
Multiple: 1
€77.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoFBDC 30S LP 240VAC
Order Code175293
Product RangeF
Technical Datasheet
Product RangeF
Timer FunctionsRecycling
No. of Timing Ranges16Ranges
Time Min1s
Time Max30s
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
F
No. of Timing Ranges
16Ranges
Time Max
30s
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Recycling
Time Min
1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14