Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPATRON
Manufacturer Part NoTC4830-02
Order Code177188
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.550 |
Price for:Each
Minimum: 1
Multiple: 1
€138.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TC4830-02 is an analogue Temperature Controller offers an extremely cost effective analogue solution for simple ON/OFF or proportional control. Options for J/K thermocouples and PT100 RTDs are available with either relay or SSR drive outputs. This temperature controller is available in ON/OFF or proportional plus derivative (PD) control options, operating from a range of sensors. A 4 to 20mA input type also enables them to be used for the control of processes other than temperature. Of particular note is the dial lock which can be used to prevent tampering.
- Dial lock
- ON/OFF or PD control action
- Dual 110/230VAC supply input
- Deviation LEDs plus meter output
- Relay or SSR drive output options
- 100000 Operations at rated load electrical life
Applications
Industrial, Automation & Process Control, Thermal Management
Technical Specifications
Thermocouple Type
K
Operating Temperature Min
-10°C
Output Voltage Max
24VDC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229