Quantity | Price (ex VAT) |
---|---|
1+ | €428.230 |
Product Information
Product Overview
The DigAlert 361 model of the Nautilus test telephone range offer the same essential features that every telephone technician needs as the D350 models; super high impedance monitoring of the line so as to pose as little risk as possible to parallel data services plus protection and warning of conditions such as high voltage and excess current. Plus you have DigAlert that will warn of the presence of 'out-of-band' signals such as digital services such as ADSL right through to the current VDSL2 services. Add to that 'loudspeaker listening' capability and you have our most popular and versatile model of test telephone. Plus the D361 models include 'full hands-free' loud-speaking telephony.
- DSL filters
- Digital circuit safety
- Voltage alarm and lock-out
- Super-high impedance monitor
- High monitor level
- Digital safe line monitor
- Adjustable ringer volume and tones
- Loudspeaker listening and speaker volume control
- Talk/monitor status LED
- Selectable ringer tones
- Replaceable premium cordset
- Line polarity test in any mode
- Tone/pulse dialing
- 10x32 digit speed dial memory
- Last number redial
- Microphone Mute
- Audible and visual mode indicators
- Detection and lockout of data services: T-1, E1, ISDN (BRI and PRI), SW56, xADSL, HDSL
- Two-way Speakerphone (hands-free speech)
- Requires 9V, PP3 battery (not supplied)
Technical Specifications
Nautilus Series