Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoSMMMKIT-T
Order Code3771162
Also Known AsGTIN UPC EAN: 0810025413309
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,139.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,139.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoSMMMKIT-T
Order Code3771162
Also Known AsGTIN UPC EAN: 0810025413309
Technical Datasheet
Kit ContentsOPM510 Power Meter, SLS520/SLS525 Light Source, SC/PC Adapter, Certificate of Conformance/Carry Case
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Optical test kit comprising the Tempo OPM510 Optical Power Meter and SLS520 & SLS525 Stabilised Light Sources.
- OPM510 Optical Power Meter:-
- Measure optical power -65 to +10dBm
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
- Absolute or referenced optical power measurements
- InGaAs detector for maximum sensitivity
- Calibrated wavelengths 850nm, 1300nm, 1310nm, 1490nm, 1550nm & 1625nm
- SC, LC, FC and ST interchangeable bulkheads
- Ruggedized package, IP54 compliant
- Compatible with singlemode and multimode networks
- Auto off or continuous on operation
- Battery (9V, PP3, not supplied) or 120/240VAC operation
- SLS520/525 Stabilised Light Sources:-
- Dual wavelength laser source at 1310nm and 1550nm (SLS520), or dual wavelength LED source at 850nm and 1300nm (SLS525)
- Accurate insertion loss measurements
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
Technical Specifications
Kit Contents
OPM510 Power Meter, SLS520/SLS525 Light Source, SC/PC Adapter, Certificate of Conformance/Carry Case
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.49433