Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoSMT1625
Order Code3771159
Also Known AsGTIN UPC EAN: 0810025413149
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,901.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,901.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoSMT1625
Order Code3771159
Also Known AsGTIN UPC EAN: 0810025413149
Technical Datasheet
Kit ContentsOPM510 Power Meter, SLS535 Light Source, SC/PC Adapter, Certificate of Conformance, Carry Case
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Optical test kit comprising the Tempo OPM510 Optical Power Meter and SLS535 Stabilised Light Source.
- OPM510 Optical Power Meter:-
- Measure optical power -65 to +10dBm
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
- Absolute or referenced optical power measurements
- InGaAs detector for maximum sensitivity
- Calibrated wavelengths 850nm, 1300nm, 1310nm, 1490nm, 1550nm & 1625nm
- SC, LC, FC and ST interchangeable bulkheads
- Ruggedized package, IP54 compliant
- Compatible with singlemode and multimode networks
- Auto off or continuous on operation
- Battery (9V, PP3, not supplied) or 120/240VAC operation
- SLS535 Stabilised Light Source:-
- Triple wavelength laser source at 1310nm, 1550nm, and 1625nm
- Accurate insertion loss measurements
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
Technical Specifications
Kit Contents
OPM510 Power Meter, SLS535 Light Source, SC/PC Adapter, Certificate of Conformance, Carry Case
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate