Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
5+ | €4.480 |
10+ | €3.950 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10142
Order Code2381854
Technical Datasheet
Tip / Nozzle Width1.2mm
Tip / Nozzle StyleChisel
For Use WithTenma 21-10115, 21-10120, 21-10130 & 21-21310 Soldering Stations
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 21-10142 is a 1.2mm Small Chisel Soldering Iron Tip made of copper and alloy iron coated iron tips perform excellent on temperature between 360 and 380°C. It can only work 4 to 5 hours if tips continuously get heated up beyond 450°C and chrome layer will lose effect if temperature is up to 500°C. It is suitable for use with 21-10115, 21-10120, 21-10130 and 21-21310 soldering stations.
- 0.3μm Alloy iron coating thickness
- 0.2μm Chrome and nickel coating thickness
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
Tenma 21-10115, 21-10120, 21-10130 & 21-21310 Soldering Stations
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (2)
Alternatives for 21-10142
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006