Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-10154
Order Code2062643
Also Known AsGTIN UPC EAN: 640522692415
Technical Datasheet
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.260 |
5+ | €31.940 |
10+ | €31.300 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€37.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10154
Order Code2062643
Also Known AsGTIN UPC EAN: 640522692415
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style45° Chisel
For Use WithTenma 21-10115, 21-10120, & 21-10130 Soldering Stations
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 21-10154 is a 45° Chisel Soldering Iron Tip used with 21-10115, 21-10120 and 21-10130 soldering stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Tenma 21-10115, 21-10120, & 21-10130 Soldering Stations
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
45° Chisel
Product Range
-
Technical Docs (2)
Alternatives for 21-10154
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06