Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.370 |
| 3+ | €61.130 |
Price for:Each
Minimum: 1
Multiple: 1
€65.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-17175
Order Code2965652
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height150mm
External Width70mm
External Depth40mm
Accuracy± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
Weight232g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
This Voltage Current calibrator is a portable instrument for calibrating process devices and measuring process signals. Current source, current measurement, power and current measurement, DC mV source functions.
- Adjustable 0 -24mA current source
- Adjustable - 199.9mV to 199.9mV DCA source
- Current calibrator drives loads up to 500Ω
- The instrument measures a two-wire current loop
- Current source accuracy: ±0.25% (FS+1d)
- DC mV source accuracy: ±0.25% (FS+1d)
- LCD display, 1999 max. count
Applications
Test & Measurement
Contents
Test leads, 9V battery and carry case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Current, Voltage
External Width
70mm
Accuracy
± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
Operating Temperature Min
0°C
Product Range
-
External Height
150mm
External Depth
40mm
Weight
232g
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426