Print Page
Image is for illustrative purposes only. Please refer to product description.
258 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €129.740 |
Price for:Each
Minimum: 1
Multiple: 1
€129.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2535
Order Code2445411
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Max30V
Output Current Max3A
Power Rating90W
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
Product Overview
Programmable DC power supply for use in educational institutions, laboratories, design, testing and manufacturing industries. Remote monitoring and control of this power supply is possible through the RS232 or USB interface.
- Complete digital control / programmable10mV / 1mA resolution
- Low noise and ripple
- CV / CC constant voltage and constant current modes
- OCP and OVP settings, constant protection mode
- 5 sets of parameters can be stored and recalled
- Output switch control
- Power-off memory function
- Keyboard lock function
- Interfaces: RS232, USB
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Power Supplies, Laboratory, Electronics Design, Hobby & Education
Contents
User manual, 1 × UK power cord and 1 × Euro power cord (1.2M), USB cord (1.2M)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Max
30V
Power Rating
90W
Manufacturer Warranty
1 Year
Plug Type
EU, UK
No. of Outputs
1 Output
Output Current Max
3A
Supply Voltage Max
230V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5