Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €148.290 |
Price for:Each
Minimum: 1
Multiple: 1
€148.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-2660
Order Code2846479
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min300mV
Output Voltage Max30V
Output Current Min0A
Power Rating50W
Supply Voltage Min90V
Supply Voltage Max265V
Manufacturer Warranty-
Product Range-
Plug Type-
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
300mV
Output Current Min
0A
Supply Voltage Min
90V
Manufacturer Warranty
-
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
30V
Power Rating
50W
Supply Voltage Max
265V
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655894