Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-3500
Order Code2667179
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max200A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max17mm
Product Range-
Alternatives for 72-3500
2 Products Found
Product Overview
True RMS Mini Clamp Meter features NCV detector and CAT II 600V, CAT III 300V safety rating.
- 2000 Count LCD display with backlight
- 17mm Jaw cap., Max/ Min and data hold functions
- Diode testing function
- Auto power off after 15 minutes
- Power: 2x AAA batteries (included)
- Supplied with manual
- 12 month limited warranty *view Terms & Conditions for details
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
17mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
200A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16