Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-3530
Order Code2667185
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count60000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Industrial True RMS Digital Multimeter includes Li-ion Battery 7.4V 3000mAh.
- EBTN display with backlight
- Diode and continuity testing functions
- Data hold and max/ min functions
- USB interface
- Data storage for 9999 records
- Analogue bar graph display
- 12 month limited warranty *view Terms & Conditions for details
- 12-month limited warranty *view Terms & Conditions for details
Contents
Multimeter, Battery, Test lead, Point Contact Temperature Probe, USB Interface Cable, Power Adaptor (UK plug and EU plug)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
4.75
Display Count
60000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384