Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €58.040 |
3+ | €50.930 |
Price for:Each
Minimum: 1
Multiple: 1
€58.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-3545
Order Code2667187
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Resistance
Current Measure AC Max200A
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- LCD display with backlight
- Diode and continuity testing functions
- Relative and zero modes
- Auto power off after 15 minutes
- Power: 2x AAA batteries (included)
- Supplied with carry case, batteries and manual
- 12 month limited warranty *view Terms & Conditions for details
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Resistance
Voltage Measure AC Max
750V
Resistance Measure Max
60Mohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (19-Jan-2021)
Current Measure AC Max
200A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1637