Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-3575
Order Code2667192
Technical Datasheet
Voltage Measuring Range AC12V to 690V
Meter Display TypeLED / LCD
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 72-3575
1 Product Found
Product Overview
- Phase rotation, RCD and continuity testing functions
- Single lead voltage and polarity detection functions
- Auto ranging function
- Integral work light
- Waterproof to IP65
- Power: 2x AAA batteries (included)
- 12 month limited warranty *view Terms & Conditions for details
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
12V to 690V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Meter Display Type
LED / LCD
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28