Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.780 |
25+ | €5.640 |
100+ | €5.050 |
250+ | €4.650 |
500+ | €4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€6.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No9SS-900N-HT
Order Code2565328
Technical Datasheet
Output Power60W
For Use With-
Length-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Output Power
60W
Length
-
SVHC
No SVHC (10-Jun-2022)
For Use With
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014