Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part NoBC0024434
Order Code2535181
Technical Datasheet
Supply Voltage VAC220V
Output Power90W
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
220V
Heat Temperature Max
-
Plug Type
-
Output Power
90W
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1